This 16V aluminum electrolytic capacitor has a capacitance of 82uF and operates within a temperature range of -55 to 125 degrees Celsius. It features a polarized design and measures 8.3mm in width, 9mm in length, and 6.9mm in height. The capacitor is suitable for general applications.
Sign in to ask questions about the Panasonic 16SVQP82M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16SVQP82M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 82 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 6.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 16SVQP82M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.