Cap Tant Polymer 33uF 16VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.07 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
Panasonic 16TPC33M technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.07Ohm |
| Leakage Current | 52.8uA |
| Case Code | D2 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.