
Polymer Tantalum Capacitor, 33µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 7343-20 (2917) SMD case with dimensions of 7.3mm (L) x 4.3mm (W) x 1.9mm (H). Offers 0.07 Ohm ESR and a maximum operating temperature of 105°C. This general-purpose component is supplied on tape and reel.
Sign in to ask questions about the Panasonic 16TQC33MYFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16TQC33MYFD technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 52.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TQC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16TQC33MYFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
