
Polarized tantalum capacitor with solid polymer construction, offering 33µF capacitance and a 16V DC rating. Features a 20% tolerance, 40mΩ ESR, and 1.8A ripple current capability. Designed for surface mount applications in a 2917 (7343 metric) case code, with operating temperatures from -55°C to 105°C. This general-purpose component is halogen-free and RoHS compliant.
Panasonic 16TQC33MYFS technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 1.15mm |
| Height - Seated (Max) | 0.049inch |
| Lead Free | Lead Free |
| Leakage Current | 52.8uA |
| Length | 7.3mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TQC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16TQC33MYFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.