
Polymer Tantalum Capacitor, 47µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 55mΩ ESR and 1.45A ripple current capability. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 1.9mm. Operates from -55°C to 105°C, with a leakage current of 75.2µA. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic 16TQC47MYFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 16TQC47MYFD technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 75.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TQC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16TQC47MYFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
