
Polarized tantalum capacitor, 47µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) surface mount case code with a maximum operating temperature of 105°C. Equivalent Series Resistance (ESR) is 55mΩ, with a ripple current rating of 1.5A and leakage current of 75.2µA. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Panasonic 16TQC47MYFT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 75.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TQC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16TQC47MYFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
