The Panasonic 16TQC68M is a polarized tantalum capacitor with a rated voltage of 16V and a capacitance of 68uF. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a surface mount device with dimensions of 4.3mm in width, 7.3mm in length, and 2.8mm in height. It is part of the TQC series from Panasonic.
Panasonic 16TQC68M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | TQC |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | TQC |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 16TQC68M to view detailed technical specifications.
No datasheet is available for this part.