Cap Tant Polymer 33uF 16VDC B1S CASE 20% (3.5 X 2.8 X 1.1mm) SMD 0.07 Ohm 105°C T/R
Panasonic 16TQS33MBD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.0050 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.