The 20SEP68M+T is a 20V 68uF polymer aluminum electrolytic capacitor with 20% capacitance tolerance and a negative capacitance tolerance of -20%. It has an ESR of 0.04 and a ripple current of 2400. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 20SEP68M+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 20SEP68M+T technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Ripple Current | 2400mA |
| Leakage Current | 272@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic 20SEP68M+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.