Cap Aluminum Polymer 68uF 20VDC 20% (10 X 6mm) Radial 5mm 0.034 Ohm 2800mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic 20SP68M technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.034Ohm |
| Ripple Current | 2800mA |
| Leakage Current | 136@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 6mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.