
High-performance aluminum polymer capacitor with 100µF capacitance and 20VDC rated voltage. Features a low ESR of 0.024 Ohms and a ripple current capability of 3320mA. Operating temperature range spans from -55°C to 105°C, with a rated life of 2000 hours at 105°C. This polarized component is surface-mount device (SMD) packaged with dimensions of 8.3mm width, 9mm length, and 11.9mm height.
Panasonic 20SVP100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 11.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 20SVP100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.