
This aluminum electrolytic capacitor has a rated voltage of 20V and a capacitance of 22uF. It operates within a temperature range of -55 to 105C. The capacitor is polarized and has a surface mount package. It is designed for use in electronic circuits where a compact, high-capacitance component is required.
Sign in to ask questions about the Panasonic 20SVP22M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 20SVP22M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 20SVP22M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.