
Polarized aluminum electrolytic capacitor, featuring solid polymer construction. Offers 120µF capacitance with a ±20% tolerance. Rated for 20V DC operation, with a wide temperature range from -55°C to 105°C. Surface mount design with dimensions of 7.3mm length, 6.6mm width, and 5.9mm height. This component is HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 20SVPF120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 20SVPF120M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 20SVPF120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.