
Polymer tantalum capacitor with 100µF capacitance and 20VDC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.055 Ohm and operates across a wide temperature range from -55°C to 105°C. This polarized component is housed in a D3L case (7.3 x 4.3 x 2.8mm) with a 20% capacitance tolerance, suitable for surface-mount applications.
Panasonic 20TQC100MYF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 20TQC100MYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.