
Polymer tantalum capacitor with 47µF capacitance and 20VDC voltage rating. Features low Equivalent Series Resistance (ESR) of 0.055 Ohms and operates across a wide temperature range from -55°C to 105°C. This polarized component is housed in a D2 CASE (7343-20) with dimensions of 7.3 x 4.3 x 1.9mm, suitable for surface-mount applications.
Sign in to ask questions about the Panasonic 20TQC47MYF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 20TQC47MYF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 20TQC47MYF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.