Polarized tantalum capacitor, 47µF capacitance, 20V DC rated voltage, and ±20% tolerance. Features a solid polymer construction for surface mount applications in a 2917 chip package. Operating temperature range spans from -55°C to 105°C. This component is RoHS compliant and possesses two terminals.
Sign in to ask questions about the Panasonic 20TQC47MYFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 20TQC47MYFT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 20TQC47MYFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.