
Polymer aluminum electrolytic capacitor with 56µF capacitance and 25VDC rated voltage. Features a low 0.03 Ohm ESR and 2800mA ripple current capability. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of reliable performance. This polarized, 2-terminal SMD component measures 6.3mm in diameter and 5.9mm in height.
Panasonic 25SVPF56M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 56 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 25SVPF56M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.