The 25TQC15MV is a polarized tantalum capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 15 microfarads and a DC rated voltage of 25 volts. The capacitor measures 4.3 millimeters in width, 7.3 millimeters in length, and 1.9 millimeters in height. It is available in a 2917 package type.
Panasonic 25TQC15MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 25TQC15MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.