
Polymer Tantalum Capacitor, 15µF capacitance, 25VDC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.1 Ohm and operates across a wide temperature range from -55°C to 105°C. This polarized component is housed in a B2 (3528) SMD case with dimensions of 3.5 x 2.8 x 1.9mm, offering a 20% capacitance tolerance. Designed for surface mount applications, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 25TQC15MYFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 25TQC15MYFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 25TQC15MYFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.