Polymer tantalum capacitor with 33µF capacitance and 25VDC rated voltage. Features a low 0.06 Ohm ESR and operates across a wide temperature range from -55°C to 105°C. This polarized component is housed in a D2 case (7.3 x 4.3 x 1.9mm) with SMD mounting, identified by the 7343-20 package code.
Sign in to ask questions about the Panasonic 25TQC33MYF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 25TQC33MYF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 25TQC33MYF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.