Polymer Tantalum Capacitor, 68µF capacitance, 25VDC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.07 Ohms and operates across a wide temperature range from -55°C to 105°C. This polarized component is housed in a D3L case (7.3 x 4.3 x 2.8mm) with a capacitance tolerance of 20%. Designed for surface mount technology.
Panasonic 25TQC68MYF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.0050 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 25TQC68MYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.