This is a 2.5V aluminum electrolytic capacitor with a capacitance of 180uF. It has a polarized design and a compact 5.3x6mm package. The capacitor operates within a temperature range of -55C to 105C. It is compliant with ROHS regulations.
Sign in to ask questions about the Panasonic 2R5SVPC180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2R5SVPC180M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5SVPC180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.