This 2.5V aluminum electrolytic capacitor features a capacitance of 390uF and is rated for operation up to 105°C. It has a polarized design with a width of 6.6mm and a length of 7.3mm. The capacitor is compliant with ROHS standards and has a height of 5.9mm. It is suitable for use in a variety of applications where a stable and reliable capacitor is required.
Sign in to ask questions about the Panasonic 2R5SVPC390M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2R5SVPC390M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5SVPC390M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.