This 2.5V aluminum electrolytic capacitor has a capacitance of 820uF and operates within a temperature range of -55°C to 105°C. It is a polarized component with a width of 8.3mm and a length of 9mm. The capacitor is RoHS compliant and has a height of 11.9mm.
Sign in to ask questions about the Panasonic 2R5SVPC820M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2R5SVPC820M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 11.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5SVPC820M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.