The 2R5TPE220M is a polarized tantalum capacitor with a capacitance of 220uF and a DC rated voltage of 2.5V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 2917 package type with dimensions of 4.3mm in width and 7.3mm in length, and a height of 1.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 2R5TPE220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2R5TPE220M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPE220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.