This Panasonic tantalum capacitor features a capacitance of 220uF and a DC rated voltage of 2.5V. It has a polarized polarity and is designed for operation within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.8mm in height, and is packaged in a 2917 form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 2R5TPE220MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2R5TPE220MF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPE220MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.