This 220uF tantalum capacitor features a polarized design with a maximum operating temperature of 105°C. It has a capacitance of 220uF and a DC rated voltage of 2.5V. The capacitor is designed for surface mount applications and has a compact size with a width of 2.8mm and a length of 3.5mm. It is suitable for use in a variety of electronic circuits and systems.
Panasonic 2R5TPE220MFGB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPE220MFGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.