This 2.5V tantalum capacitor has a capacitance of 330uF and is polarized. It is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.8mm in height. It is rated for operation between -55 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 2R5TPE330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2R5TPE330M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPE330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.