330µF, 2.5VDC polarized tantalum polymer capacitor with a low Equivalent Series Resistance (ESR) of 0.009 Ohms. Features a D2E case size (7.3 x 4.3 x 1.8mm) for surface-mount applications. Operates across a wide temperature range from -55°C to 105°C. Designed for high-volume manufacturing with tape and reel packaging.
Sign in to ask questions about the Panasonic 2R5TPE330M9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2R5TPE330M9 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPE330M9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.