
Polymer tantalum capacitor with 470µF capacitance and 2.5VDC rated voltage. Features a low ESR of 0.007 Ohm and operates across a wide temperature range from -55°C to 105°C. Housed in a D2E case (7.3 x 4.3 x 1.8mm) with 20% capacitance tolerance, this polarized SMD component is supplied on tape and reel.
Sign in to ask questions about the Panasonic 2R5TPE470M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2R5TPE470M7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPE470M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.