Polarized tantalum capacitor, 470µF capacitance, 2.5V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 105°C. This general ceramic capacitor is a solid polymer tantalum type with 2 terminals, measuring 7.3mm in length, 4.3mm in width, and 2.8mm in height.
Sign in to ask questions about the Panasonic 2R5TPF470M6L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2R5TPF470M6L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPF470M6L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.