Cap Tant Polymer 330uF 2.5VDC D2T CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.009 Ohm 105°C
Panasonic 2R5TPL330M9 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | TPL |
| Height | 1.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPL330M9 to view detailed technical specifications.
No datasheet is available for this part.