The 2R5TPL470M9 is a 2.5V tantalum capacitor with a capacitance of 470uF. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is polarized and has a width of 4.3mm, a length of 7.3mm, and a height of 1.8mm. It is designed for surface mount applications.
Panasonic 2R5TPL470M9 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | TPL |
| Height | 1.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.