Cap Tant Polymer 470uF 2.5VDC D2T CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.012 Ohm 105°C
Panasonic 2R5TPL470MC technical specifications.
| Capacitance | 470uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 117.5uA |
| Case Code | D2T |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.