
The Panasonic 2SA1309ARA is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 300mW and is mounted through a hole. The transistor is packaged in a quantity of 5000 units and is supplied on cut tape. It operates within a DC rated voltage range of -50V and has a transition frequency of 80MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 2SA1309ARA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SA1309ARA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
