
The 2SB14400RL is a surface mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V. It can handle a maximum collector current of 2A and a maximum power dissipation of 1W. The transistor is packaged in a TO-243AA package and is available in quantities of 1000. It is suitable for use in applications where a high current rating is required, such as in power amplifiers and switching circuits.
Panasonic 2SB14400RL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -2A |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 2A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
No datasheet is available for this part.
