
TRANS NPN 50V 1A TO-92L
Panasonic 2SC13840R technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 1A |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
