The 2SC15670R is a TO-126-3 packaged bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 500mA. It is designed for through hole mounting and has a maximum power dissipation of 1.2W. The transistor is lead free and available in bulk packaging with 200 units per package. It has a transition frequency of 120MHz and a DC rated voltage of 100V.
Panasonic 2SC15670R technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.