The Panasonic 2SC15730R is a bipolar junction transistor with a collector-emitter breakdown voltage of 200V and a maximum collector current of 70mA. It is packaged in a TO-226-3 case and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 1W and a transition frequency of 80MHz. It is available in bulk packaging with 200 units per package.
Panasonic 2SC15730R technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 70mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 200V |
| Max Collector Current | 70mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.