
The 2SC18460S is a TO-126-3 packaged bipolar junction transistor with a collector-emitter breakdown voltage of 35V and a maximum collector current of 1A. It has a maximum power dissipation of 5W and a transition frequency of 200MHz. The transistor is available in bulk packaging with 1000 units per package. It is suitable for use in a variety of applications requiring a high current handling capability. The operating temperature range is not specified in the provided data. The 2SC18460S is manufactured by Panasonic.
Sign in to ask questions about the Panasonic 2SC18460S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SC18460S technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC18460S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.