TRANS NPN 40V 1.5A TO-126
Panasonic 2SC18470Q technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1.5A |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.