
TRANS NPN 150V 0.05A TO-126
Panasonic 2SC19530S technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 50mA |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Transition Frequency | 70MHz |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.