The 2SC2188 is a bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 500mA. It is packaged in a through-hole SIP package and has a maximum power dissipation of 1W. The transistor is not RoHS compliant and contains lead. It has a transition frequency of 120MHz and a DC rated voltage of 35V.
Sign in to ask questions about the Panasonic 2SC2188 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SC2188 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 50mA |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 120MHz |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SC2188 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.