The Panasonic 2SC24060SL is a bipolar junction transistor with a collector-emitter breakdown voltage of 55V and a maximum collector current of 50mA. It is packaged in a TO-236-3 surface mount package and is rated for a maximum power dissipation of 200mW. The device is suitable for use in a variety of applications, including general-purpose switching and amplification. The transistor is lead-free, but contains lead, and is available in quantities of 3000 units per reel. The device is packaged in cut tape and is suitable for use in surface mount applications.
Panasonic 2SC24060SL technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 55V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 50mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 55V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
No datasheet is available for this part.