
The 2SC2988 is a NPN RF transistor with a collector emitter breakdown voltage of 16V and a maximum collector current of 500mA. It has a maximum power dissipation of 5W and is packaged in a TO-126-3 flange mount. The device is not RoHS compliant and is available in bulk packaging with 1000 units per package. It operates at a DC rated voltage of 16V and has a transition frequency of 1GHz.
Sign in to ask questions about the Panasonic 2SC2988 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SC2988 technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 16V |
| Current Rating | 500mA |
| Max Breakdown Voltage | 16V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 1GHz |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SC2988 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
