
The 2SC3507 is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 800V and a maximum collector current of 5A. It has a maximum power dissipation of 3W and is packaged in a flange mount, R-PSFM-T3 package. The transistor is lead-free and RoHS compliant. It operates over a wide temperature range, but specific operating conditions are not specified. The 2SC3507 is suitable for use in a variety of applications, including those requiring high voltage and current handling.
Sign in to ask questions about the Panasonic 2SC3507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SC3507 technical specifications.
| Collector Emitter Breakdown Voltage | 800V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 800V |
| Max Collector Current | 5A |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 6MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC3507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
