
TRANS NPN 20V 0.03A SMINI-3
Panasonic 2SC39360CL technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 230MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
