
TRANS NPN 40V 0.1A SMINI-3P
Panasonic 2SC39380RL technical specifications.
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 450MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.