Power Bipolar Transistor, 1A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, SC-67, TO-220F-A1, FULL PACK-3
Sign in to ask questions about the Panasonic 2SC4004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 2SC4004 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 800V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 800V |
| Max Collector Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SC4004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.