Power Bipolar Transistor, 1A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, U-TYPE PACKAGE-3
Panasonic 2SC5223 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.